SMC SY100 Rubber Seal, SY100-68-A-20
- RS Stock No.:
- 645-916
- Mfr. Part No.:
- SY100-68-A-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,018.60
(exc. VAT)
PHP1,140.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,018.60 |
*price indicative
- RS Stock No.:
- 645-916
- Mfr. Part No.:
- SY100-68-A-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY100 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY100-68-A-20 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY100 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY100-68-A-20 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- JP
The SMC Connector Assembly designed for seamless integration with the SY3000 series solenoid valves, providing a secure and efficient connection. This assembly includes a robust rubber seal that ensures leak-proof performance, keeping contaminants out and optimizing the valve's functionality. Ideal for industrial pneumatic systems, the connector assembly simplifies installation and helps maintain consistent valve performance over time.
Designed for easy installation reducing system downtime
Durable construction to withstand harsh industrial conditions
Compatible with a wide range of pneumatic applications
