SMC SV2000, SV2000-55-1-5
- RS Stock No.:
- 645-875
- Mfr. Part No.:
- SV2000-55-1-5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,036.45
(exc. VAT)
PHP1,160.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,036.45 |
*price indicative
- RS Stock No.:
- 645-875
- Mfr. Part No.:
- SV2000-55-1-5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SV2000 | |
| Standards/Approvals | RoHS | |
| Product Type | Connector Assembly | |
| Model Number | SV2000-55-1-5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SV2000 | ||
Standards/Approvals RoHS | ||
Product Type Connector Assembly | ||
Model Number SV2000-55-1-5 | ||
- COO (Country of Origin):
- JP
The SMC Tie rod designed for the SS5V2 manifold system, facilitating the assembly of manifolds with up to 5 valve stations. This component ensures structural integrity and alignment within the manifold, supporting configurations that require up to 5 stations. It is compatible with both tie-rod and cassette-style base manifolds, offering flexibility in system design. The tie rod is constructed to withstand industrial applications, ensuring durability and reliable performance.
Compact and lightweight
Durable construction
CE and UKCA compliant
