SMC SV2000, SV2000-55-1-16
- RS Stock No.:
- 645-871
- Mfr. Part No.:
- SV2000-55-1-16
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP791.00
(exc. VAT)
PHP885.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP791.00 |
*price indicative
- RS Stock No.:
- 645-871
- Mfr. Part No.:
- SV2000-55-1-16
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SV2000 | |
| Standards/Approvals | RoHS | |
| Model Number | SV2000-55-1-16 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SV2000 | ||
Standards/Approvals RoHS | ||
Model Number SV2000-55-1-16 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- JP
The SMC Tie Rod for the SS5V2 Manifold in the SV2000 series is a sturdy and essential component designed to securely fasten and align the manifold assembly. Built for durability and precise fit, this tie rod ensures stable operation and structural integrity, contributing to the reliable performance of the SV2000 pneumatic system in industrial environments. 34 pins connector allows up to 16 stations with double solenoids.
IP67 compliant
Controls up to 4 branches with 32 I/O per branch
