SMC SV2000, SV2000-55-1-8

Subtotal (1 unit)*

PHP1,102.78

(exc. VAT)

PHP1,235.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,102.78

*price indicative

RS Stock No.:
645-879
Mfr. Part No.:
SV2000-55-1-8
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SV2000

Standards/Approvals

RoHS

Model Number

SV2000-55-1-8

Product Type

Connector Assembly

COO (Country of Origin):
JP
The SMC Tie rod designed for the SS5V2 manifold system, facilitating the assembly of manifolds with up to 8 valve stations. This component ensures structural integrity and alignment within the manifold, supporting configurations that require up to 8 stations. It is compatible with both tie-rod and cassette-style base manifolds, offering flexibility in system design. The tie rod is constructed to withstand industrial applications, ensuring durability and reliable performance.

Compact and lightweight

Durable construction

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy