Festo NEAU Connecting Cables, 8078307

Subtotal (1 pack of 100 units)*

PHP1,900.89

(exc. VAT)

PHP2,129.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,900.89PHP19.009

*price indicative

RS Stock No.:
351-590
Mfr. Part No.:
NEAU-LH-3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEAU

For Use With

Connecting Cables

Standards/Approvals

RoHS Compliant

Product Type

Inscription Label

Model Number

8078307

COO (Country of Origin):
DE
The Festo inscription label holder is designed for optimal performance in dynamic environments. Its robust construction ensures it withstands a wide range of ambient conditions, from extreme cold to high temperatures. With its transparent design, this holder facilitates easy readability and identification, making it an ideal choice for identification and labelling applications in various industrial settings. The thoughtful engineering behind this product allows for seamless integration onto equipment, ensuring reliability and durability where it counts most. Whether for temporary labels or longer-term use, this holder meets and exceeds various operational demands while aligning with sustainability standards.

Crafted from RoHS compliant materials for environmental safety

Corrosion resistant ensuring longevity in harsh conditions

Lightweight design enhances ease of application across multiple settings

Versatile mounting options cater to diverse installation needs

Capable of accommodating a wide cable diameter for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy