Festo NEAU Connecting Cables, 8078305

Subtotal (1 pack of 100 units)*

PHP1,900.89

(exc. VAT)

PHP2,129.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,900.89PHP19.009

*price indicative

RS Stock No.:
351-180
Mfr. Part No.:
NEAU-LH-1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEAU

For Use With

Connecting Cables

Standards/Approvals

RoHS Compliant

Product Type

Inscription Label

Model Number

8078305

COO (Country of Origin):
DE
The Festo inscription label holder is expertly designed to provide reliable and long-lasting performance in a variety of applications. Crafted with precision, it offers a clear visibility of labels while ensuring they remain securely fastened. The innovative clip mounting method allows for easy installation and removal, making it a practical choice for dynamic environments where changes are frequent. With its solid construction, this product can withstand challenging conditions, making it ideal for both indoor and outdoor use. The combination of high-temperature tolerance and corrosion resistance assures that it remains functional, even in demanding scenarios.

The compact size ensures it fits seamlessly into tight spaces

Constructed from RoHS compliant materials for environmental safety

Transparent colour enhances label visibility

Designed to support cable diameters of varying sizes for versatile use

Lightweight design contributes to efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy