Festo NEAU Connecting Cables, 8078306

Subtotal (1 pack of 100 units)*

PHP2,090.98

(exc. VAT)

PHP2,341.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,090.98PHP20.91

*price indicative

RS Stock No.:
342-567
Mfr. Part No.:
NEAU-LH-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEAU

For Use With

Connecting Cables

Standards/Approvals

RoHS Compliant

Model Number

8078306

Product Type

Inscription Label

COO (Country of Origin):
DE
The Festo Inscription label holder is designed to securely hold labels in place, providing a critical solution for clear identification within your systems. Engineered for durability and ease of use, it is perfect for a variety of mounting demands, ensuring that your labels remain visible and protected even in challenging environments. With a sleek and robust design, this holder offers an exceptional blend of functionality and performance for both professional and industrial applications. Its transparency allows for easy viewing while maintaining a minimalistic aesthetic that integrates well with any setup.

Clip type mounting facilitates easy installation

Weight efficient construction minimises additional load

RoHS compliant materials ensure environmental safety

Corrosion resistant classification guarantees longevity in harsh conditions

Suitable for cable diameters ranging from 2.5 mm to 3.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy