Festo VABF Supply Plate, 8163542
- RS Stock No.:
- 350-719
- Mfr. Part No.:
- VABF-L1-10-P3A4-M5-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,164.53
(exc. VAT)
PHP1,304.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,164.53 |
*price indicative
- RS Stock No.:
- 350-719
- Mfr. Part No.:
- VABF-L1-10-P3A4-M5-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Supply Plate | |
| Series | VABF | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Supply Module | |
| Model Number | 8163542 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Supply Plate | ||
Series VABF | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Supply Module | ||
Model Number 8163542 | ||
- COO (Country of Origin):
- CN
The Festo supply plate is designed to enhance the efficiency and stability of your automation systems. With its remarkable construction and thoughtful engineering, it meets demanding operational conditions while ensuring reliability. This product excels in applications where precision and corrosion resilience are paramount, offering a testament to its superior quality. The integration of advanced materials guarantees compliance with RoHS standards, allowing a seamless fit for environmentally conscious applications. Backed by extensive testing and manufacturing excellence, this supply plate stands as a robust solution for various industrial needs.
Developed with a corrosion resistance class that ensures longevity
Complies with LABS (PWIS) specifications for sensitive applications
Lightweight design optimizes handling and installation
Manufactured with RoHS-compliant materials
Subject to continuous improvements for enhanced performance
