Festo VABF Supply Plate, 8163543
- RS Stock No.:
- 343-129
- Mfr. Part No.:
- VABF-L1-10-P3A4-M7-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,164.53
(exc. VAT)
PHP1,304.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,164.53 |
*price indicative
- RS Stock No.:
- 343-129
- Mfr. Part No.:
- VABF-L1-10-P3A4-M7-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Supply Plate | |
| Series | VABF | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8163543 | |
| Product Type | Supply Module | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Supply Plate | ||
Series VABF | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8163543 | ||
Product Type Supply Module | ||
- COO (Country of Origin):
- CN
The Festo Supply plate is engineered for demanding operational environments, delivering a reliable solution for various industrial applications. Built with expert precision, the product promises exceptional performance and durability. Its advanced design ensures minimal maintenance, making it a smart choice for professionals who value efficiency and consistency in their operations. With an emphasis on corrosion resistance and compliance with environmental standards, this supply plate meets the rigorous demands of modern manufacturing processes, ensuring longevity and functionality across various applications.
Designed to offer significant corrosion resistance for extended service life
RoHS compliant materials align with sustainable practices
Lightweight construction optimises installation and handling
Conforms to industry standards such as VDMA24364 enhancing versatility
