Festo VABF Supply Plate, 8141539

Subtotal (1 unit)*

PHP1,309.29

(exc. VAT)

PHP1,466.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,309.29

*price indicative

RS Stock No.:
343-474
Mfr. Part No.:
VABF-L1-10-P3A4-M7-T1-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Supply Plate

Series

VABF

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8141539

Product Type

Supply Module

COO (Country of Origin):
CN
The Festo High-quality supply plate is engineered to meet the demands of advanced applications in diverse industries. Designed for optimal performance, it features a refined construction that ensures exceptional durability and reliability. This product adheres to stringent corrosion resistance standards, making it suitable for environments where moisture and potential contaminants are a concern. Additionally, it is compliant with cleanroom specifications, perfect for sensitive manufacturing processes.

Constructed with particular attention to compliance with environmental regulations

Exceptional corrosion resistance, ensuring longevity in harsh conditions

Supports a cleanroom class designation, guaranteeing reliability in critical applications

Designed specifically for applications in Li-ion battery production, showcasing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy