Festo VABD Separator Plate, 8029441
- RS Stock No.:
- 350-708
- Mfr. Part No.:
- VABD-S1-1-P6-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,753.66
(exc. VAT)
PHP3,084.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,753.66 |
*price indicative
- RS Stock No.:
- 350-708
- Mfr. Part No.:
- VABD-S1-1-P6-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Separator Plate | |
| Series | VABD | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Product Type | End Plate | |
| Model Number | 8029441 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Separator Plate | ||
Series VABD | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Product Type End Plate | ||
Model Number 8029441 | ||
- COO (Country of Origin):
- DE
The Festo separator plate is engineered for efficiency within pneumatic systems, delivering reliable performance under various operational conditions. With its robust design, this component ensures optimal exhaust-air function, complying with established standards for superior operation. Designed specifically for compatibility with compressed air to ISO specifications, it effectively manages medium temperatures and pressures while maintaining minimal corrosion stress. The separator plate is a vital addition to any setup that prioritizes reliability and operational integrity, making it an essential choice for informed professionals seeking quality components that withstand the rigours of industrial applications.
Offers a high level of suitability for vacuum applications
Utilizes materials that are RoHS-compliant for environmental compatibility
Constructed to function effectively between -10 °C and 50 °C media temperatures
Facilitates lubricated operation for enhanced performance under specific conditions
Maintains CE conformity in line with EU Low Voltage Directive standards
Features exceptional corrosion resistance rated CRC 0
Lightweight at only 75 g which ensuring easy installation and handling
