Festo VABD Separator Plate, 8191736
- RS Stock No.:
- 343-321
- Mfr. Part No.:
- VABD-XA-12-P1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP408.74
(exc. VAT)
PHP457.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP408.74 |
*price indicative
- RS Stock No.:
- 343-321
- Mfr. Part No.:
- VABD-XA-12-P1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Separator Plate | |
| Series | VABD | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8191736 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Separator Plate | ||
Series VABD | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8191736 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Separator is a state-of-the-art solution designed for optimal performance in compressed air applications. With its robust construction and adherence to rigorous industry standards, this product excels in both operational reliability and lifespan. Engineered to operate efficiently across varying pressures, it is suitable for extensive use in demanding environments. Key features like corrosion resistance and compatibility with lubricated operation further enhance its utility, making it an indispensable component for modern automation systems. Whether you are looking to improve the efficiency of your machinery or ensure compliance with safety specifications, this product stands out as a top choice.
Designed for seamless integration into existing systems
Corrosion resistance ensures longevity and durability
Vacuum compatibility broadens application potential
RoHS compliant materials promote environmental sustainability
