Festo VABD Separator, 8145481
- RS Stock No.:
- 351-690
- Mfr. Part No.:
- VABD-12-B-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,354.89
(exc. VAT)
PHP2,637.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,354.89 |
*price indicative
- RS Stock No.:
- 351-690
- Mfr. Part No.:
- VABD-12-B-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Separator | |
| Series | VABD | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8145481 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Separator | ||
Series VABD | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8145481 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- CN
The Festo separator is engineered to meet rigorous standards, making it a reliable component for advanced technical applications. Designed with a keen focus on high corrosion resistance, the product enhances durability and performance in challenging environments. Its construction ensures suitability for various industrial applications while conforming to stringent regulatory requirements. With impressive characteristics such as RoHS compliance and a cleanroom class rating, this component supports the production of sensitive technologies, including Li-ion batteries, ensuring safety and reliability in critical manufacturing processes.
Excludes specific metals ensuring high purity
Boasts a corrosion resistance class of CRC 0 for optimal durability
Conforms to LABS (PWIS) standards ensuring clean operations
Designed to function effectively in cleanroom conditions
Constructed from robust materials enhancing product longevity
