Festo VMPA1 Electronics Module, 8108543

Subtotal (1 unit)*

PHP16,192.37

(exc. VAT)

PHP18,135.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,192.37

*price indicative

RS Stock No.:
341-965
Mfr. Part No.:
VMPA1-FB-EMG-8-S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Electronics Module

Series

VMPA1

Standards/Approvals

RoHS, VDMA24364 zone III

Product Type

Supply Module

Model Number

8108543

COO (Country of Origin):
DE
The Festo Electronics module is designed to optimise control and automation in industrial applications. Engineered with precision, this device enhances system reliability, featuring fail-safe operations per channel and robust monitoring for safe functionalities. It is fabricated from high-quality, RoHS-compliant materials, assuring that it meets stringent environmental standards without compromising durability. With impressive versatility, its wide operating voltage range ensures compatibility across various system configurations, making it an essential component for modern electrical setups. The inclusion of reverse polarity protection exemplifies its superior design, allowing for seamless integration whilst safeguarding against potential power errors. Perfect for high-performance environments, this electronics module delivers unparalleled efficiency and dependability, streamlining your automation processes efficiently.

Offers fail safe functionality to prevent system errors

Equipped with reverse polarity protection for enhanced safety

Designed for low power consumption with minimal internal currents

Constructed from POM housing for durability and resilience

Provides diagnostics for undervoltage issues in valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy