Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-8-S
- RS Stock No.:
- 351-346
- Mfr. Part No.:
- VMPA1-AP-4-EMG-8-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP15,461.27
(exc. VAT)
PHP17,316.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,461.27 |
*price indicative
- RS Stock No.:
- 351-346
- Mfr. Part No.:
- VMPA1-AP-4-EMG-8-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VMPA1 | |
| Type | Sub-base | |
| Model Number | VMPA1-AP-4-EMG-8-S | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VMPA1 | ||
Type Sub-base | ||
Model Number VMPA1-AP-4-EMG-8-S | ||
- COO (Country of Origin):
- DE
The Festo sub base is a versatile component designed for efficient valve mounting and pneumatic connection. Engineered with precision, this product ensures optimal performance across a range of applications, making it an essential piece of equipment for any system needing robust valve management. Its die-cast aluminium construction not only enhances durability but also minimizes weight, facilitating easy installation and reliability in diverse operating conditions. With a focus on user needs, the sub-base incorporates innovative features to streamline operations, ensuring that it meets the highest standards of quality and functionality.
Robust die cast aluminium construction for enhanced durability
Compact design optimises space without sacrificing performance
Corrosion resistance class ensures longevity in various environments
Configured for maximum valve positions providing flexibility
Wide operating temperature range accommodates varied applications
Compact design optimises space without sacrificing performance
Corrosion resistance class ensures longevity in various environments
Configured for maximum valve positions providing flexibility
Wide operating temperature range accommodates varied applications
Related links
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-D2-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SL
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SK
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-8-S
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-D2-8-S
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SK
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SL
- Festo VMPA series Sub Base, VMPA-FB-AP-1-EMG-P5
