Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SL
- RS Stock No.:
- 342-170
- Mfr. Part No.:
- VMPA1-AP-4-EMM-8-SL
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,538.32
(exc. VAT)
PHP15,162.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,538.32 |
*price indicative
- RS Stock No.:
- 342-170
- Mfr. Part No.:
- VMPA1-AP-4-EMM-8-SL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VMPA1 | |
| Type | Sub-base | |
| Model Number | VMPA1-AP-4-EMM-8-SL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VMPA1 | ||
Type Sub-base | ||
Model Number VMPA1-AP-4-EMM-8-SL | ||
- COO (Country of Origin):
- DE
The Festo Sub Base engineered for versatile pneumatic applications, offers a compact design tailored to enhance system efficiency. Constructed from die cast aluminium, it ensures both durability and compliance with RoHS standards. Suitable for multiple valve positions, the robust operating parameters allow for a pressure range that suits various industrial environments. Its lightweight structure simplifies integration while providing reliable performance across a broad temperature spectrum. This product is ideally suited for any workspace seeking reliability without compromise on functionality.
Compact dimensions facilitate easy installation in confined spaces
Constructed from die cast aluminium which ensuring long lasting durability
Corrosion resistance class CRC 0 guarantees performance in challenging environments
Offers a comprehensive operating pressure range for flexibility in use
Optimised for a straightforward pneumatic connection process
Constructed from die cast aluminium which ensuring long lasting durability
Corrosion resistance class CRC 0 guarantees performance in challenging environments
Offers a comprehensive operating pressure range for flexibility in use
Optimised for a straightforward pneumatic connection process
Related links
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SK
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-D2-8-S
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SL
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SK
- Festo VMPA1 Sub Base, 546804
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-8-S
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-D2-8-S
