Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-D2-8-S
- RS Stock No.:
- 341-953
- Mfr. Part No.:
- VMPA14-AP-4-EMG-D2-8-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,566.52
(exc. VAT)
PHP26,394.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,566.52 |
*price indicative
- RS Stock No.:
- 341-953
- Mfr. Part No.:
- VMPA14-AP-4-EMG-D2-8-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VMPA14 | |
| Type | Sub-base | |
| Model Number | VMPA14-AP-4-EMG-D2-8-S | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VMPA14 | ||
Type Sub-base | ||
Model Number VMPA14-AP-4-EMG-D2-8-S | ||
- COO (Country of Origin):
- DE
The Festo Sub-base is engineered for optimal performance in pneumatic applications, offering a robust solution for managing valve positions efficiently. With its die-cast aluminium construction, it ensures durability and a lightweight profile. Designed with precision, the product facilitates seamless integration and operates effectively within a variety of pressure ranges. Its compact dimensions make installation straightforward, while its adherence to RoHS standards guarantees compliance with environmental regulations. Leveraging advanced technology, this sub-base not only enhances operational reliability but also contributes to overall system effectiveness.
Crafted from die cast aluminium for enhanced durability
Accommodates up to four valve positions for versatile usage
Optimised for a wide operating pressure range, improving flexibility
Engineered to withstand varying ambient temperatures, ensuring reliability
Features a weight of 320 g, making it easy to handle and install
Accommodates up to four valve positions for versatile usage
Optimised for a wide operating pressure range, improving flexibility
Engineered to withstand varying ambient temperatures, ensuring reliability
Features a weight of 320 g, making it easy to handle and install
Related links
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-D2-8-S
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SK
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SL
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SK
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SL
- Festo VMPA series Sub Base, VMPA-FB-AP-1-EMG-P5
