Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-D2-8-S
- RS Stock No.:
- 342-747
- Mfr. Part No.:
- VMPA1-AP-4-EMG-D2-8-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,412.07
(exc. VAT)
PHP19,501.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,412.07 |
*price indicative
- RS Stock No.:
- 342-747
- Mfr. Part No.:
- VMPA1-AP-4-EMG-D2-8-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VMPA1 | |
| Type | Sub-base | |
| Model Number | VMPA1-AP-4-EMG-D2-8-S | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VMPA1 | ||
Type Sub-base | ||
Model Number VMPA1-AP-4-EMG-D2-8-S | ||
- COO (Country of Origin):
- DE
The Festo Sub Base offers a robust solution for managing pneumatic systems with efficiency and precision. Designed with a die cast aluminium construction, it ensures durability and strength, making it ideal for various operational demands. Its compact dimensions provide versatility in integration, while the thoughtful engineering supports a range of valve positions, enhancing operational flexibility. The product guarantees reliable performance across different temperature spectrums, promoting consistent operation even in challenging environments. Perfect for those looking to upgrade or maintain their pneumatic setup, this sub base meets rigorous standards of performance and reliability.
Engineered for maximum corrosion resistance which ensuring longevity
Compact design facilitates easy installation in confined spaces
Supports multiple valve positions for enhanced operational flexibility
Designed for both high and low pressure applications catering to diverse needs
RoHS compliant materials ensure adherence to environmental regulations
Optimised for consistent performance in varying ambient temperatures
Compact design facilitates easy installation in confined spaces
Supports multiple valve positions for enhanced operational flexibility
Designed for both high and low pressure applications catering to diverse needs
RoHS compliant materials ensure adherence to environmental regulations
Optimised for consistent performance in varying ambient temperatures
Related links
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-8-S
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-D2-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SL
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SK
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-8-S
- Festo VMPA1 Electronics Module, VMPA1-FB-EMG-D2-8-S
- Festo VMPA1 Manifold, 543333
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SK
