Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SK
- RS Stock No.:
- 342-738
- Mfr. Part No.:
- VMPA14-AP-4-EMM-8-SK
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,501.47
(exc. VAT)
PHP20,721.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,501.47 |
*price indicative
- RS Stock No.:
- 342-738
- Mfr. Part No.:
- VMPA14-AP-4-EMM-8-SK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VMPA14 | |
| Type | Sub-base | |
| Model Number | VMPA14-AP-4-EMM-8-SK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VMPA14 | ||
Type Sub-base | ||
Model Number VMPA14-AP-4-EMM-8-SK | ||
- COO (Country of Origin):
- DE
The Festo Sub Base is meticulously designed for seamless integration into pneumatic systems, ensuring reliability in various industrial applications. With a robust construction from die cast aluminium, it guarantees durability while effectively maintaining operating conditions. This sub base supports a maximum of four valve positions, designed to optimise the versatility of your pneumatic solutions. Crafted with precision, it promises a stellar performance in diverse environments, from regulated pressures to temperature extremes. Whether you're enhancing efficiency in robotic assemblies or improving automation lines, this product stands ready to deliver exceptional results without compromise.
Constructed from corrosion resistant materials to withstand harsh environments
Compact dimensions facilitate easy installation within constrained spaces
Compatible with multiple pneumatic connections for versatile setup options
Lightweight design helps in maintaining system agility
RoHS compliant to meet stringent environmental standards
Compact dimensions facilitate easy installation within constrained spaces
Compatible with multiple pneumatic connections for versatile setup options
Lightweight design helps in maintaining system agility
RoHS compliant to meet stringent environmental standards
Related links
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SL
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-D2-8-S
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SK
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SL
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-D2-8-S
- Festo VMPA1 Sub Base, 8066779
