Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G18-F G 1/8
- RS Stock No.:
- 851-702
- Mfr. Part No.:
- OGVN-35-A-U-G18-F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP2,241.18
(exc. VAT)
PHP2,510.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,241.18 |
*price indicative
- RS Stock No.:
- 851-702
- Mfr. Part No.:
- OGVN-35-A-U-G18-F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/8 | |
| Product Type | Suction Cup | |
| Pad Diameter | 35mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/8 | ||
Product Type Suction Cup | ||
Pad Diameter 35mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup is designed for effective handling and gripping of various objects, serving as a reliable tool in automation processes.
Height compensator for suction cup at 9.5 mm enhances adaptability
Suction cup diameter measures 35 mm for efficient surface contact
Operating medium utilises atmospheric air, aligning with ISO 8573-12010 standards
Corrosion resistance class CRC 2 withstands moderate corrosion stress
Related links
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G38 G 3/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G14 G 1/4
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-G18 G 1/8
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-M5-F M5
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U-G38 G 3/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G38 G 3/8
