Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U
- RS Stock No.:
- 851-705
- Mfr. Part No.:
- OGVN-35-A-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP1,553.26
(exc. VAT)
PHP1,739.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,553.26 |
*price indicative
- RS Stock No.:
- 851-705
- Mfr. Part No.:
- OGVN-35-A-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 35mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Position of Connection On Top | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 35mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Position of Connection On Top | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connection is designed for versatile handling and efficient operation in automation processes. Its unique features cater specifically to height compensation and secure gripping on various surfaces.
Height compensator for suction cup provides 9.5 mm adjustment
Suction cup diameter measures 35 mm for effective gripping
Generous suction cup volume of 4.4 cm³ allows for reliable operation
Related links
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G38 G 3/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G18-F G 1/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G14 G 1/4
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U-G38 G 3/8
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
