Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-G18 G 1/8
- RS Stock No.:
- 851-700
- Mfr. Part No.:
- OGVN-20-A-U-G18
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP1,759.72
(exc. VAT)
PHP1,970.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,759.72 |
*price indicative
- RS Stock No.:
- 851-700
- Mfr. Part No.:
- OGVN-20-A-U-G18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connection offers a reliable solution for precise handling tasks, featuring a flexible design that caters to various mounting positions while ensuring optimal performance in both demanding and standard environments.
Height compensator of 4.6 mm enhances versatility
Suction cup diameter of 20 mm provides robust performance
Holds up to 14.5 N at nominal operating pressure for strong gripping
Related links
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-M5-F M5
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G18-F G 1/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G14 G 1/4
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G14 G 1/4
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U-G38 G 3/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G38 G 3/8
