Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G14 G 1/4
- RS Stock No.:
- 852-000
- Mfr. Part No.:
- OGVN-52-A-U-G14
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP2,975.88
(exc. VAT)
PHP3,332.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,975.88 |
*price indicative
- RS Stock No.:
- 852-000
- Mfr. Part No.:
- OGVN-52-A-U-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Diameter | 52mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Diameter 52mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connection offers superior functionality for holding and lifting, designed specifically for various operational environments. It features a robust design that ensures reliable performance under specified conditions.
Height compensator enhances versatility with a height adjustment of 11.2 mm
Suction cup diameter of 52 mm optimises surface contact for effective grip
Can sustain operating pressures from -0.095 MPa to 0 MPa, ensuring reliability
Related links
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G38 G 3/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G14 G 1/4
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U-G38 G 3/8
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U
