Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-M5-F M5
- RS Stock No.:
- 851-699
- Mfr. Part No.:
- OGVN-20-A-U-M5-F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP1,683.91
(exc. VAT)
PHP1,885.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,683.91 |
*price indicative
- RS Stock No.:
- 851-699
- Mfr. Part No.:
- OGVN-20-A-U-M5-F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M5 | |
| Pad Diameter | 20mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | OGVN | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M5 | ||
Pad Diameter 20mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series OGVN | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connection is designed for versatile applications requiring reliable grip and stability. Its robust construction and specific dimensions ensure efficient operation across various environments.
Height compensator for suction cup provides flexibility of 4.6 mm
Nominal size of 4 mm ensures compatibility with standard fittings
Suction cup diameter of 20 mm optimises surface contact
Related links
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U
- Festo 20 mm Bellow Polyurethane Suction Cup OGVN-20-A-U-G18 G 1/8
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U-G18-F G 1/8
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U-G18-F G 1/8
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U
- Festo 35 mm Bellow Polyurethane Suction Cup OGVN-35-A-U
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U-G38 G 3/8
