SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT32BS-B01
- RS Stock No.:
- 398-719
- Mfr. Part No.:
- ZPT32BS-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,984.77
(exc. VAT)
PHP2,222.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,984.77 |
*price indicative
- RS Stock No.:
- 398-719
- Mfr. Part No.:
- ZPT32BS-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 32mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 37mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 32mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 37mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 32 mm Bellow Silicone Suction Cup ZPT32BS-B5
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT13BS-A5
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT10BS-A5
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32BN-B01
- SMC 25 mm Bellow Silicone Pneumatic Suction Cup ZPT50BN-B01
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-B01
- SMC 32 mm Bellow Silicone Suction Cup ZP2-32HBS
- SMC 32 mm Bellow Fluororubber Suction Cup ZPT32BF-B01 1/8 in
