SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-B01
- RS Stock No.:
- 398-715
- Mfr. Part No.:
- ZPT20BS-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,779.56
(exc. VAT)
PHP1,993.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,779.56 |
*price indicative
- RS Stock No.:
- 398-715
- Mfr. Part No.:
- ZPT20BS-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-A6
- SMC 20 mm Bellow Silicone Suction Cup ZPT20BS-B5
- SMC 25 mm Bellow Silicone Pneumatic Suction Cup ZPT50BN-B01
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT32BS-B01
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB20MBS-H5
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-B06MBS
- SMC 9 mm Bellow Silicone Pneumatic Suction Cup ZP2-09JS-X19
