SMC 32 mm Bellow Fluororubber Suction Cup ZPT32BF-B01 1/8 in
- RS Stock No.:
- 392-092
- Mfr. Part No.:
- ZPT32BF-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,981.83
(exc. VAT)
PHP2,219.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,981.83 |
*price indicative
- RS Stock No.:
- 392-092
- Mfr. Part No.:
- ZPT32BF-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Connection Size | 1/8 in | |
| Pad Diameter | 32mm | |
| Pad Type | Bellow | |
| Pad Material | Fluororubber | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 37mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Connection Size 1/8 in | ||
Pad Diameter 32mm | ||
Pad Type Bellow | ||
Pad Material Fluororubber | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 37mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of FKM
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 40 mm Bellow Fluororubber Suction Cup ZP40BF
- SMC 10 mm Bellow Fluororubber Suction Cup ZP10BF
- SMC 50 mm Bellow Fluororubber Suction Cup ZP50BF
- SMC 10 mm Bellow Fluororubber Suction Cup ZPT10BF-A5
- SMC 8 mm Bellow Fluororubber Suction Cup ZP08BF
- SMC 32 mm Bellow Polyurethane Suction Cup ZPT32BU-B01 1/8 in
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT32BS-B01
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32BN-B01
