SMC 32 mm Bellow Polyurethane Suction Cup ZPT32BU-B01 1/8 in
- RS Stock No.:
- 392-098
- Mfr. Part No.:
- ZPT32BU-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,898.67
(exc. VAT)
PHP2,126.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,898.67 |
*price indicative
- RS Stock No.:
- 392-098
- Mfr. Part No.:
- ZPT32BU-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Connection Size | 1/8 in | |
| Pad Diameter | 32mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 37mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Connection Size 1/8 in | ||
Pad Diameter 32mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 37mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of urethane rubber
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 32 mm Bellow Polyurethane Pneumatic Suction Cup ZP32BU
- Festo 10 mm Bellow Polyurethane Suction Cup ESS-10-BU M4
- Festo 75 mm Bellow Polyurethane Suction Cup OGVN-75-A-U
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BU M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BT
- Festo 52 mm Bellow Polyurethane Suction Cup OGVN-52-A-U
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
