SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32BN-B01
- RS Stock No.:
- 398-718
- Mfr. Part No.:
- ZPT32BN-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,931.23
(exc. VAT)
PHP2,162.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,931.23 |
*price indicative
- RS Stock No.:
- 398-718
- Mfr. Part No.:
- ZPT32BN-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 32mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 37mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 32mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 37mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 32 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT32BN-B6
- SMC 32 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT32BN-A6
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25BN-B01
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-A8
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPR32BN-06-B6
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-B5
- SMC 50 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT50HBNJ50-B01-A18
- SMC 32 mm Bellow Silicone Pneumatic Suction Cup ZPT32BS-B01
