SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25BN-B01
- RS Stock No.:
- 398-716
- Mfr. Part No.:
- ZPT25BN-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,718.12
(exc. VAT)
PHP1,924.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 2 left, shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,718.12 |
*price indicative
- RS Stock No.:
- 398-716
- Mfr. Part No.:
- ZPT25BN-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 25mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 25mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25BN-AS6
- SMC 25 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT25BN-A6
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32BN-B01
- SMC 25 mm Bellow Nitrile Butadiene Rubber Suction Cup ZPT25BN-A8 M8 x 1
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP25BN
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPGB25JN-7A-X2
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT125HBN-A16
- SMC 50 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT50HBNJ50-B01-A18
