SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40CN-B01 1/8 in
- RS Stock No.:
- 392-114
- Mfr. Part No.:
- ZPT40CN-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,263.75
(exc. VAT)
PHP1,415.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,263.75 |
*price indicative
- RS Stock No.:
- 392-114
- Mfr. Part No.:
- ZPT40CN-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Connection Size | 1/8 in | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 43mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Connection Size 1/8 in | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 43mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40UN-B10
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZNC40
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40CN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR40UN-06-A6
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40UN
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-B01 1/8 in
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UN-B01 1/8 in
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT16CN-B01 1/8 in
