SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZNC40
- RS Stock No.:
- 391-962
- Mfr. Part No.:
- ZNC40
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP18,811.14
(exc. VAT)
PHP21,068.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,811.14 |
*price indicative
- RS Stock No.:
- 391-962
- Mfr. Part No.:
- ZNC40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZNC | |
| Holding Force | 13.8N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZNC | ||
Holding Force 13.8N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZNC Bernoulli model suction cup features a body made of aluminum, resin (lightweight model), and stainless steel (for the food industry). It is fat-free and offers an anti-vibration cap and cover, available in several materials.
Gentle Handling High lifting force, up to 65 N, suitable for thin, porous, air-permeable parts, with holes or sensitive to suction traces
Cost Reduction Significant reduction in the air consumption or lifting force ratio
Customizable Grip 3 types of body materials for different situations
Related links
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40UN-B10
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40CN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR40UN-06-A6
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40CN-B01 1/8 in
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40UN
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP4010UN
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A8 M8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A6 M6 x 1
