SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40UN-B10
- RS Stock No.:
- 392-115
- Mfr. Part No.:
- ZPT40UN-B10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,263.75
(exc. VAT)
PHP1,415.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,263.75 |
*price indicative
- RS Stock No.:
- 392-115
- Mfr. Part No.:
- ZPT40UN-B10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 43mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 43mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad designed for industrial applications, particularly for handling and transporting workpieces. It is versatile and efficient, making it suitable for various operational environments.
Female thread vacuum entry
Compatible with a range of materials and shapes for diverse applications
Related links
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZNC40
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40CN
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR40UN-06-A6
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40CN-B01 1/8 in
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZP40UN
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A8 M8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A6 M6 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-B01 Rc 1//8
