SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-B01 1/8 in
- RS Stock No.:
- 392-109
- Mfr. Part No.:
- ZPT40BN-B01
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-109
- Mfr. Part No.:
- ZPT40BN-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Connection Size | 1/8 in | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 48mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Connection Size 1/8 in | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 48mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-A8
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-B8
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BN-B01 1/8 in
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT16BN-B01 1/8 in
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BNJ50-B01-A14
- SMC 40 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT40CN-B01 1/8 in
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBNJ50-B01-A18
- SMC 100 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT100HBNJ25-B01-A22
