SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BN-B01 1/8 in
- RS Stock No.:
- 391-206
- Mfr. Part No.:
- ZPT20BN-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,712.55
(exc. VAT)
PHP1,918.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,712.55 |
*price indicative
- RS Stock No.:
- 391-206
- Mfr. Part No.:
- ZPT20BN-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Connection Size | 1/8 in | |
| Pad Diameter | 20mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Connection Size 1/8 in | ||
Pad Diameter 20mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BN-B5
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT20BN-A6
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT16BN-B01 1/8 in
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-B01 1/8 in
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BNK10-06-A10
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BNK10-B5-A10
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-TB20MBN-H5
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B20MBN
