SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BNJ50-B01-A14
- RS Stock No.:
- 392-112
- Mfr. Part No.:
- ZPT40BNJ50-B01-A14
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,364.41
(exc. VAT)
PHP8,248.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,364.41 |
*price indicative
- RS Stock No.:
- 392-112
- Mfr. Part No.:
- ZPT40BNJ50-B01-A14
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 48mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 48mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 40 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT40HBN-A14
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-B01 1/8 in
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BNK10-B01-A14 M14 x 1
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BNJ10-B01-A14 M14 x 1
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BNJ20-B01-A14 M14 x 1
- SMC 50 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT50HBN-A14
- SMC 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT20BN-B01 1/8 in
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBNJ50-B01-A18
