SMC VCHN ADC Pneumatic Silencer 5 Mpa Pneumatic, G Thread G
- RS Stock No.:
- 426-671
- Mfr. Part No.:
- VCHNF4-14
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,741.08
(exc. VAT)
PHP18,750.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,741.08 |
*price indicative
- RS Stock No.:
- 426-671
- Mfr. Part No.:
- VCHNF4-14
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1 in | |
| Product Type | Pneumatic Silencer | |
| Material | ADC | |
| Series | VCHN | |
| Thread Standard | G | |
| Connection Type | Pneumatic, G Thread | |
| Noise Reduction | 35dB | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 5 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1 in | ||
Product Type Pneumatic Silencer | ||
Material ADC | ||
Series VCHN | ||
Thread Standard G | ||
Connection Type Pneumatic, G Thread | ||
Noise Reduction 35dB | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 5 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC silencer is engineered for optimal performance, providing substantial noise reduction in pneumatic systems. Designed to handle a maximum operating pressure of 5.0 MPa, it incorporates a double-layer sound-absorbing material that significantly diminishes noise levels while simultaneously reducing clogging. The integrated relief valve activates at 1.8 MPa, ensuring safety and reliability under pressure. In addition to its efficiency, the product is designed for straightforward maintenance, allowing sound-absorbing material replacement without disassembling the entire silencer. This is particularly beneficial in applications involving air-blowing, charging fluids, or discharges in blow-moulding equipment. Attentively crafted to include options such as freeze reduction, this model is an essential addition for those seeking high performance and reliability in their pneumatic applications.
Offers efficient noise reduction, enhancing workplace comfort
Employs double-layer sound-absorbing material for superior clogging reduction
Integrated relief valve ensures optimal pressure management
Facilitates easy maintenance, allowing for quicker sound-absorbing material replacements
Options available for enhanced freeze reduction in challenging environments
Suitable for various applications including air-blowing and fluid charging
Built from robust materials for increased durability in demanding situations
Related links
- SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic G
- SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic R
- SMC VCHN Series Pneumatic Silencer 5 MPa Threaded
- SMC AN ADC Pneumatic Silencer 1 MPa Threaded R
- SMC VCHN Stainless Steel Pneumatic Silencer 50 bar Threaded R
- SMC VCHN Series Acoustic Insulation 5 MPa
- SMC VCHN Resin Pneumatic Silencer 50 bar Threaded R
- SMC AMK20 series 5 μm 1/8 in 1 Mpa Pneumatic Filter 3700L/min max
