SMC VCHN Series Acoustic Insulation 5 MPa
- RS Stock No.:
- 646-217
- Mfr. Part No.:
- VCHN4-EL
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,182.66
(exc. VAT)
PHP8,044.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,182.66 |
*price indicative
- RS Stock No.:
- 646-217
- Mfr. Part No.:
- VCHN4-EL
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Acoustic Insulation | |
| Series | VCHN Series | |
| Maximum Operating Pressure | 5 MPa | |
| Standards/Approvals | RoHS | |
| Model Number | VCHN4-EL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Acoustic Insulation | ||
Series VCHN Series | ||
Maximum Operating Pressure 5 MPa | ||
Standards/Approvals RoHS | ||
Model Number VCHN4-EL | ||
- COO (Country of Origin):
- JP
Sound absorbing material for VCHN(F)4 - VCHN4-EL
The SMC VCHN silencer is rated for high pressure of up to 5.0MPa. A double layer filtration structure results in less clogging of the silencers element, and by simply removing a bolt, the sound absorbing material can be replaced without removing the silencer. At a supply pressure of 4.0MPa, back pressure 2.0MPa, the VCHN provides a 35dB(A) noise level reduction.
Freeze reduction option is available
Built-in safety valve
Related links
- SMC VCHN Series Pneumatic Silencer 5 MPa Threaded
- SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic R
- SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic G
- SMC VCHN ADC Pneumatic Silencer 5 Mpa Pneumatic, G Thread G
- SMC VCHN Stainless Steel Pneumatic Silencer 50 bar Threaded R
- SMC VCHN Resin Pneumatic Silencer 50 bar Threaded R
- RS PRO Acoustic Insulation
- RS PRO Polyethylene Acoustic Insulation, 1.2 m x 600mm x 25 mm
