SMC VCHN Series Pneumatic Silencer 5 MPa Threaded
- RS Stock No.:
- 646-216
- Mfr. Part No.:
- VCHN2-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,483.04
(exc. VAT)
PHP9,501.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,483.04 |
*price indicative
- RS Stock No.:
- 646-216
- Mfr. Part No.:
- VCHN2-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Series | VCHN Series | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 5 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Series VCHN Series | ||
Connection Type Threaded | ||
Maximum Operating Pressure 5 MPa | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC VCHN silencer is rated for high pressure of up to 5.0MPa. A double layer filtration structure results in less clogging of the silencers element, and by simply removing a bolt, the sound absorbing material can be replaced without removing the silencer. At a supply pressure of 4.0MPa, back pressure 2.0MPa, the VCHN provides a 35dB(A) noise level reduction.
Freeze reduction option is available
Built-in safety valve
Related links
- SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic G
- SMC VCHN ADC Pneumatic Silencer 5 MPa G Thread, Pneumatic R
- SMC VCHN ADC Pneumatic Silencer 5 Mpa Pneumatic, G Thread G
- SMC VCHN Series Acoustic Insulation 5 MPa
- SMC ASN2 Brass Pneumatic Silencer 1.5 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC VCHN Stainless Steel Pneumatic Silencer 50 bar Threaded R
- SMC VCHN Resin Pneumatic Silencer 50 bar Threaded R
