SMC VCHN ADC Pneumatic Silencer 5 Mpa G Thread, Pneumatic R

Subtotal (1 unit)*

PHP13,526.34

(exc. VAT)

PHP15,149.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,526.34

*price indicative

RS Stock No.:
426-670
Mfr. Part No.:
VCHN3-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

1 in

Material

ADC

Series

VCHN

Thread Standard

R

Connection Type

G Thread, Pneumatic

Noise Reduction

35dB

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

5 Mpa

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Silencer is engineered for efficient noise reduction and clogging reduction in pneumatic applications. Designed to operate at a maximum pressure of 5.0 MPa, this silencer enhances system performance by efficiently managing exhaust noise levels, providing a significantly quieter operation in demanding environments. With its double-layer sound absorbing material that significantly reduces clogging, it promises prolonged operational life and improved maintenance convenience since the sound absorbing material can be easily replaced without disassembling the entire unit. This product is particularly suited for air-blowing and blow-moulding applications, ensuring durability and reliability in a compact form factor.

Engineered for optimal sound absorption, achieving impressive noise reduction

Incorporates a standard integrated relief valve for safety and reliability

Designed with a double-layer filtration system to minimise clogging risks

Allows for easy maintenance by enabling the replacement of sound absorbing material

Constructed from robust materials, ensuring longevity in high-pressure environments

Suitable for various applications, enhancing versatility in industrial setups

Efficiently reduces freezing incidents with an optional freeze reduction feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy