SMC MSUA Series 0.7 MPa Rotary Actuator, 90 °

N

Subtotal (1 unit)*

PHP40,548.47

(exc. VAT)

PHP45,414.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,548.47

*price indicative

RS Stock No.:
895-267
Mfr. Part No.:
MDSUA1-90S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Shaft Type

Rotary

Shaft Diameter

9mm

Connection Thread Standard

Metric

Series

MSUA

Maximum Operating Pressure

0.7 MPa

Sub Type

Vane Type

Maximum Axial Force

15N

Angle of Rotation

90°

Maximum Torque Rating

0.9nm

Maximum Radial Force

20N

Port Gender

Female

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Width

36mm

Standards/Approvals

No

Weight

0.43726lb

Length

77.5mm

Height

38mm

Model Number

MDSUA1-90S

Port Thread Size

M5

COO (Country of Origin):
JP
The SMC Compact rotary table designed for end-of-arm tooling applications, featuring a vane style rotary actuator with a high precision mechanism.

High precision rotary table enabling accurate positioning

Single vane design available for 90 and 180-degree rotation

Auto switch capable for enhanced functionality

Integrated load bearings for improved stability

Mounting face designed for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy