SMC CRQ2 Series 0.7 MPa Rotary Actuator, 15mm Bore, 360 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP24,200.73

(exc. VAT)

PHP27,104.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,200.73

*price indicative

RS Stock No.:
895-216
Mfr. Part No.:
CDRQ2BS15-360
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Shaft Type

Single Shaft

Connection Thread Standard

Metric

Bore Diameter

15mm

Shaft Diameter

6mm

Series

CRQ2

Maximum Operating Pressure

0.7 MPa

Sub Type

Rack And Pinion

Cushioning Type

Rubber Bumper

Port Gender

Female

Angle of Rotation

360°

Minimum Operating Temperature

0°C

Maximum Torque Rating

0.75nm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414

Height

40mm

Weight

367g

Length

116mm

Width

53mm

Model Number

CDRQ2BS15-360

Port Thread Size

M5

COO (Country of Origin):
JP
The SMC Rotary Actuator is a Compact device designed for efficient rack and pinion motion control. Its precise engineering enables seamless operation in various industrial settings.

Built-in cushion enhances safety and performance

Double piston design minimises backlash for improved accuracy

Two auto switches can be mounted on the same side for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy