SMC CRQ2 Series 1 MPa Rotary Actuator, 30mm Bore, 180 °
- RS Stock No.:
- 895-219
- Mfr. Part No.:
- CDRQ2BS30TF-180C
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,470.90
(exc. VAT)
PHP37,487.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,470.90 |
*price indicative
- RS Stock No.:
- 895-219
- Mfr. Part No.:
- CDRQ2BS30TF-180C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Single Shaft | |
| Shaft Diameter | 12mm | |
| Bore Diameter | 30mm | |
| Connection Thread Standard | G | |
| Series | CRQ2 | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Rack And Pinion | |
| Cushioning Type | Air Cushion | |
| Angle of Rotation | 180° | |
| Port Gender | Female | |
| Maximum Torque Rating | 3.1nm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.17kg | |
| Length | 153mm | |
| Width | 69mm | |
| Standards/Approvals | ISO 4414 | |
| Height | 65mm | |
| Port Thread Size | G 1/8 | |
| Model Number | CDRQ2BS30TF-180C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Single Shaft | ||
Shaft Diameter 12mm | ||
Bore Diameter 30mm | ||
Connection Thread Standard G | ||
Series CRQ2 | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Rack And Pinion | ||
Cushioning Type Air Cushion | ||
Angle of Rotation 180° | ||
Port Gender Female | ||
Maximum Torque Rating 3.1nm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.17kg | ||
Length 153mm | ||
Width 69mm | ||
Standards/Approvals ISO 4414 | ||
Height 65mm | ||
Port Thread Size G 1/8 | ||
Model Number CDRQ2BS30TF-180C | ||
- COO (Country of Origin):
- JP
The SMC Rotary Actuator is a Compact device designed for efficient rack and pinion motion control. Its precise engineering enables seamless operation in various industrial settings.
Built-in cushion enhances safety and performance
Double piston design minimises backlash for improved accuracy
Two auto switches can be mounted on the same side for flexibility
Related links
- SMC CRQ2 Series 10 bar Pneumatic Rotary Actuator 180 °
- SMC CRQ2 Series 1 MPa Rotary Actuator 90 °
- SMC CDRQ2 Series 1 Mpa Pneumatic Rotary Actuator 180 °
- SMC CRQ2 Series 1 Mpa Pneumatic Rotary Actuator 100 °
- SMC CRQ2 Series 1 MPa Rotary Actuator 180 °
- SMC CRQ2 Series 10 bar Rotary Actuator 90 °
- SMC CRQ2 Series 0.5 Mpa Single Acting Action Pneumatic Rotary Actuator 180 °
- SMC CRQ2 Series 0.7 Mpa Rotary Actuator 180 °
