SMC CRQ2 Series 1 MPa Rotary Actuator, 30mm Bore, 90 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP30,489.95

(exc. VAT)

PHP34,148.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,489.95

*price indicative

RS Stock No.:
895-220
Mfr. Part No.:
CDRQ2BS30TF-90
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Shaft Type

Single Shaft

Connection Thread Standard

G

Shaft Diameter

12mm

Bore Diameter

30mm

Series

CRQ2

Maximum Operating Pressure

1 MPa

Sub Type

Rack And Pinion

Maximum Torque Rating

3.1nm

Angle of Rotation

90°

Minimum Operating Temperature

0°C

Port Gender

Female

Maximum Operating Temperature

60°C

Width

69mm

Standards/Approvals

ISO 4414

Weight

900g

Length

122mm

Height

65mm

Port Thread Size

G 1/8

Model Number

CDRQ2BS30TF-90

COO (Country of Origin):
JP
The SMC Rotary Actuator is a Compact device designed for efficient rack and pinion motion control. Its precise engineering enables seamless operation in various industrial settings.

Built-in cushion enhances safety and performance

Double piston design minimises backlash for improved accuracy

Two auto switches can be mounted on the same side for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy