SMC CRQ2 Series 1 MPa Rotary Actuator, 40mm Bore, 90 °
- RS Stock No.:
- 895-221
- Mfr. Part No.:
- CDRQ2BS40TF-90
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,461.58
(exc. VAT)
PHP39,716.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,461.58 |
*price indicative
- RS Stock No.:
- 895-221
- Mfr. Part No.:
- CDRQ2BS40TF-90
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Single Shaft | |
| Shaft Diameter | 15mm | |
| Connection Thread Standard | G | |
| Bore Diameter | 40mm | |
| Series | CRQ2 | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Rack And Pinion | |
| Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Torque Rating | 5.3nm | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.47kg | |
| Standards/Approvals | ISO 4414 | |
| Height | 73mm | |
| Width | 78mm | |
| Length | 139mm | |
| Model Number | CDRQ2BS40TF-90 | |
| Port Thread Size | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Single Shaft | ||
Shaft Diameter 15mm | ||
Connection Thread Standard G | ||
Bore Diameter 40mm | ||
Series CRQ2 | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Rack And Pinion | ||
Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Torque Rating 5.3nm | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 60°C | ||
Weight 1.47kg | ||
Standards/Approvals ISO 4414 | ||
Height 73mm | ||
Width 78mm | ||
Length 139mm | ||
Model Number CDRQ2BS40TF-90 | ||
Port Thread Size G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Rotary Actuator is a Compact device designed for efficient rack and pinion motion control. Its precise engineering enables seamless operation in various industrial settings.
Built-in cushion enhances safety and performance
Double piston design minimises backlash for improved accuracy
Two auto switches can be mounted on the same side for flexibility
Related links
- SMC CRQ2 Series 10 bar Pneumatic Rotary Actuator 90 °
- SMC CRQ2 Series 1 MPa Rotary Actuator 90 °
- SMC CRQ2 Series 1 MPa Rotary Actuator 90 °
- SMC CRQ2 Series 1 Mpa Pneumatic Rotary Actuator 90 °
- SMC CRQ2 Series 10 bar Rotary Actuator 90 °
- SMC CRQ2 Series 10 bar Pneumatic Rotary Actuator 90 °
- SMC CRQ2 Series 1 MPa Rotary Actuator 180 °
- SMC CRQ2 Series 1 MPa Rotary Actuator 180 °
