SMC MSUB Series 0.7 MPa Rotary Actuator, 90 °
- RS Stock No.:
- 894-249
- Mfr. Part No.:
- MSUB1-90S
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,451.95
(exc. VAT)
PHP38,586.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,451.95 |
*price indicative
- RS Stock No.:
- 894-249
- Mfr. Part No.:
- MSUB1-90S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Rotary | |
| Connection Thread Standard | Metric | |
| Shaft Diameter | 9mm | |
| Series | MSUB | |
| Maximum Operating Pressure | 0.7 MPa | |
| Sub Type | Vane Type | |
| Maximum Torque Rating | 0.3nm | |
| Maximum Radial Force | 20N | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Maximum Axial Force | 15N | |
| Maximum Operating Temperature | 60°C | |
| Weight | 145g | |
| Length | 54.7mm | |
| Height | 38mm | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Model Number | MSUB1-90S | |
| Port Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Rotary | ||
Connection Thread Standard Metric | ||
Shaft Diameter 9mm | ||
Series MSUB | ||
Maximum Operating Pressure 0.7 MPa | ||
Sub Type Vane Type | ||
Maximum Torque Rating 0.3nm | ||
Maximum Radial Force 20N | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Maximum Axial Force 15N | ||
Maximum Operating Temperature 60°C | ||
Weight 145g | ||
Length 54.7mm | ||
Height 38mm | ||
Width 36mm | ||
Standards/Approvals No | ||
Model Number MSUB1-90S | ||
Port Thread Size M3 | ||
- COO (Country of Origin):
- JP
The SMC Compact rotary table designed for end-of-arm tooling applications, integrating load bearings with a vane style actuator for efficient motion control and precise rotations.
Load bearings enable enhanced stability during operation
The vane style actuator facilitates smooth and controlled rotations
Rotation indicators simplify range adjustments for user convenience
Compatible with auto switches for automation capabilities
Related links
- SMC MSUB Series 0.7 MPa Rotary Actuator, 90 °
- SMC MSUB Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 90 °
- SMC MSUB Series 0.7 Mpa Solenoid/Air Action Pneumatic Rotary Actuator 90 °
- SMC MSUB Series 0.7 MPa Rotary Actuator, 180 °
- SMC MSUB Series 1 MPa Rotary Actuator, 90 °
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 180 °
- SMC MSUB Series 1 Mpa Pneumatic Rotary Actuator 90 °
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 90 °
