SMC MSUB Series 0.7 MPa Rotary Actuator, 180 °

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,451.95

(exc. VAT)

PHP38,586.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,451.95

*price indicative

RS Stock No.:
894-248
Mfr. Part No.:
MSUB1-180S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rotary Actuator

Shaft Type

Rotary

Shaft Diameter

9mm

Connection Thread Standard

Metric

Series

MSUB

Maximum Operating Pressure

0.7 MPa

Sub Type

Vane Type

Port Gender

Female

Maximum Radial Force

20N

Angle of Rotation

180°

Maximum Axial Force

15N

Minimum Operating Temperature

5°C

Maximum Torque Rating

0.3nm

Maximum Operating Temperature

60°C

Weight

140g

Width

36mm

Standards/Approvals

No

Length

54.7mm

Height

38mm

Model Number

MSUB1-180S

Port Thread Size

M3

COO (Country of Origin):
JP
The SMC Compact rotary table designed for end-of-arm tooling applications, featuring a single vane rotary actuator for precise motion control.

Integrated load bearings ensure durability and stability during operation

Vane style actuator allows for easy rotation adjustments with indicators

Auto switch capability enhances operational flexibility

Available in both single and double vane configurations to suit various needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy