SMC MSUB Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator, 7mm Bore, 180 °
- RS Stock No.:
- 426-481
- Mfr. Part No.:
- MSUB7-180S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP40,306.98
(exc. VAT)
PHP45,143.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,306.98 |
*price indicative
- RS Stock No.:
- 426-481
- Mfr. Part No.:
- MSUB7-180S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Single | |
| Connection Thread Standard | M | |
| Bore Diameter | 7mm | |
| Series | MSUB | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Sub Type | Rotary Actuator | |
| Minimum Operating Temperature | 5°C | |
| Maximum Radial Force | 50N | |
| Angle of Rotation | 180° | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Single | ||
Connection Thread Standard M | ||
Bore Diameter 7mm | ||
Series MSUB | ||
Maximum Operating Pressure 0.7 Mpa | ||
Sub Type Rotary Actuator | ||
Minimum Operating Temperature 5°C | ||
Maximum Radial Force 50N | ||
Angle of Rotation 180° | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator with an integrated table, designed for precise motion control in pneumatic systems. Its compact and versatile design makes it suitable for a wide range of industrial applications.
Compact design
High accuracy
Flexible port options
Related links
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 180 °
- SMC MSUB Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 180 °
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 90 °
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 180 °
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 180 °
- SMC MSUB Series 0.7 MPa Rotary Actuator, 180 °
- SMC MSUB Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 90 °
- SMC MSUB Series 0.7 MPa Rotary Actuator, 90 °
