SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator, 32mm Bore, 180 °
- RS Stock No.:
- 894-236
- Mfr. Part No.:
- MRQBS32-40CB
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP61,499.01
(exc. VAT)
PHP68,878.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,499.01 |
*price indicative
- RS Stock No.:
- 894-236
- Mfr. Part No.:
- MRQBS32-40CB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Single Shaft | |
| Action Type | Double Acting | |
| Connection Thread Standard | Rc | |
| Bore Diameter | 32mm | |
| Shaft Diameter | 26mm | |
| Series | MRQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Air Cushion | |
| Sub Type | Rotary Actuator | |
| Port Gender | Female | |
| Angle of Rotation | 180° | |
| Maximum Torque Rating | 1nm | |
| Maximum Operating Temperature | 60°C | |
| Length | 238mm | |
| Weight | 3.943lb | |
| Width | 48mm | |
| Standards/Approvals | RoHS | |
| Model Number | MRQBS32-40CB | |
| Port Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Single Shaft | ||
Action Type Double Acting | ||
Connection Thread Standard Rc | ||
Bore Diameter 32mm | ||
Shaft Diameter 26mm | ||
Series MRQ | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Air Cushion | ||
Sub Type Rotary Actuator | ||
Port Gender Female | ||
Angle of Rotation 180° | ||
Maximum Torque Rating 1nm | ||
Maximum Operating Temperature 60°C | ||
Length 238mm | ||
Weight 3.943lb | ||
Width 48mm | ||
Standards/Approvals RoHS | ||
Model Number MRQBS32-40CB | ||
Port Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC rotary cylinder delivers exceptional pneumatic performance for demanding industrial automation setups. designed for precision and reliability, this actuator converts fluid energy into smooth rotational motion to Streamline your machinery line.
Compatible with clean compressed Air
Maximises power with 0.7 MPa operating pressure
Operates from 0 to 60°C ambient temperature
Related links
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 100 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 180 °
- SMC MRQ Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC MRQ Series 0.7 MPa Double Acting Action Cylinder 190 °
- SMC CRB2 Series 0.7 Mpa Double Acting Action Pneumatic Rotary Actuator 180 °
