Festo DRRS Series 8 bar Double Acting Action Rotary Actuator, 180 °
- RS Stock No.:
- 851-979
- Mfr. Part No.:
- DRRS-25-180-FH-Y9A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP48,817.30
(exc. VAT)
PHP54,675.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,817.30 |
*price indicative
- RS Stock No.:
- 851-979
- Mfr. Part No.:
- DRRS-25-180-FH-Y9A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Action Type | Double Acting | |
| Shaft Diameter | 26mm | |
| Connection Thread Standard | M5 | |
| Series | DRRS | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Cushioning Type | Hydraulic | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 180° | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.24kg | |
| Port Thread Size | M5 | |
| Model Number | DRRS-25-180-FH-Y9A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Action Type Double Acting | ||
Shaft Diameter 26mm | ||
Connection Thread Standard M5 | ||
Series DRRS | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Cushioning Type Hydraulic | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 180° | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Weight 1.24kg | ||
Port Thread Size M5 | ||
Model Number DRRS-25-180-FH-Y9A | ||
- COO (Country of Origin):
- CN
The Festo semi-rotary drive delivers precise control and robust performance, tailored for applications requiring adjustable swivel angles and operational flexibility.
Size of 25 ensures Compact design and versatility
Cushioning angle of 40.8 degrees enhances operation smoothness
Swivel angle ranges from 80 to 200 degrees for expanded motion
Related links
- Festo DRRS Series 8 bar Double Acting Action Rotary Actuator, 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
